Reference Only

1607652

Circular Metric Connectors ST-17S1N8AAD00S.

Manufacturer:

Mfr Part:
1607652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM17
Termination StyleCrimp
IP RatingIP67
SeriesST
Body StyleAngled, Rotatable
Contact GenderSocket (Female)
Locking MechanismPush Twist
Mounting StyleFront Mount
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesST-17S1N8AAD00S ST17S1N8AAD00S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.30$42.30
$38.16$381.60
Need more?
Contact Us