Reference Only
1607346
Obsolete
Heavy Duty Power Connectors VC-AR1/2M-S66-SET
Datasheet
1607346 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Variocon | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 12 | |
| Termination Style | Screw | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | VC1 | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Tin | |
| Contact Material | Copper Zinc | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 16 AWG | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Tradename | PLUSCON Device | |
| Contact Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | VC-AR1/2M-S66-SET VCAR12MS66SET |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?