Reference Only

1607323

Circular Metric Connectors RF-17P1N8A80DU 17P F30-M23 M INSRT.

Manufacturer:

Mfr Part:
1607323

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM23
Termination StyleCrimp
CodingN Coded
Current Rating8 A
Voltage Rating48 VAC, 74 VDC
IP RatingIP67
SeriesRF
PackagingBulk
Body StyleStraight
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesRF-17P1N8A80DU RF17P1N8A80DU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.80$41.80
Need more?