Reference Only

1607307

Circular Metric Connectors RF-12S2N8AWA00 12P P30-M23 F PMNT.

Manufacturer:

Mfr Part:
1607307

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating8 A
Voltage Rating150 V
IP RatingIP67
SeriesRF
Body StyleStraight
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StyleFront Mount
Mounting TypeFront Mount
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRF-12S2N8AWA00 RF12S2N8AWA00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.07$27.07
Need more?