Reference Only

1607302

Circular Metric Connectors RF-12S2N8A90DU 12P F30-M23 F INSRT.

Manufacturer:

Mfr Part:
1607302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM23
Termination StyleCrimp
CodingN Coded
Current Rating8 A
Voltage Rating48 VAC, 74 VDC
IP RatingIP67
SeriesRF
Body StyleStraight
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesRF-12S2N8A90DU RF12S2N8A90DU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.53$37.53
Need more?