Reference Only

1607250

Obsolete
Heavy Duty Power Connectors VC-TR2/3M-PEA- S888-SET

Manufacturer:

Mfr Part:
1607250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesVariocon
ProductConnectors
Current Rating10 A
Number of Positions24
Termination StyleScrew
Voltage Rating160 V
Housing / Hood SizeVC2
Housing MaterialPolyamide (PA)
Contact PlatingTin
Contact MaterialCopper Zinc
Maximum Operating Temperature+ 100 C
TradenamePLUSCON Device
Contact GenderFemale
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVC-TR2/3M-PEA-S888-SET VCTR23MPEAS888SET

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?