Reference Only

1607053

Circular Metric Connectors SF-7EP1N8ACLB2.

Manufacturer:

Mfr Part:
1607053

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact, 3 Power + PE
Thread SizeM23
Termination StyleCrimp
IP RatingIP67
SeriesSF
Body StyleStraight
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StyleRear Mount
Mounting TypeRear Mount
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSF-7EP1N8ACLB2 SF7EP1N8ACLB2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$163.14$163.14
Need more?