Reference Only

1607038

Circular Metric Connectors SF-5EP1N8AC0A3.

Manufacturer:

Mfr Part:
1607038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact + PE
Thread SizeM23
Termination StyleCrimp
IP RatingIP67
SeriesSF
Body StyleStraight
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting TypeRear Mount
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSF-5EP1N8AC0A3 SF5EP1N8AC0A3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.51$127.51
Need more?