Reference Only

1607036

Circular Metric Connectors SF-5EP1N8AAF00.

Manufacturer:

Mfr Part:
1607036

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact + PE
Thread SizeM23
Termination StyleCrimp
IP RatingIP67
SeriesSF
Body StyleAngled, Fixed
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting TypeFront Mount
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSF-5EP1N8AAF00 SF5EP1N8AAF00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.63$29.63
Need more?