Reference Only

1607035

Obsolete
Circular Metric Connectors SF-5EP1N8AAC00

Manufacturer:

Mfr Part:
1607035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact + PE
Thread SizeM23
Termination StyleCrimp
SeriesSF
Body StyleAngled, Rotatable
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StyleFront Mount
Mounting TypeFront Mount
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSF-5EP1N8AAC00 SF5EP1N8AAC00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?