Reference Only

1606991

Circular Metric Connectors RC-06P1N320000.

Manufacturer:

Mfr Part:
1606991

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Thread SizeM23
Termination StyleSolder-in
SeriesRC
Contact GenderPin (Male)
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRC-06P1N320000 RC06P1N320000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7415338050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.57$14.57
$11.95$119.50
Need more?
Contact Us