Reference Only

1605881

Circular Metric Connectors TU-00000004100.

Manufacturer:

Mfr Part:
1605881

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM23
IP RatingIP67
TypePanel Mount Base
SeriesTU
Body StyleStraight
Contact GenderSocket (Female)
Housing MaterialCopper Zinc Alloy
Locking MechanismBayonet Locking
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesTU-00000004100 TU00000004100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318152010
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.01$59.01
Need more?