Reference Only

1605838

Circular Metric Connectors SM-7EP1N8AQ002.

Manufacturer:

Mfr Part:
1605838

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact, 3 Power + PE
Thread SizeM40
Termination StyleCrimp
IP RatingIP67
SeriesSM
Body StyleStraight
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StyleRear Mount
Mounting TypeRear Mount
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSM-7EP1N8AQ002 SM7EP1N8AQ002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$299.82$299.82
$275.76$2,757.60
Need more?
Contact Us