Reference Only

1605809

Circular Metric Connectors SM-5ES1N8A8005.

Manufacturer:

Mfr Part:
1605809

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts2 Contact, 3 Power + PE
Thread SizeM40
Termination StyleCrimp
Current Rating9 A
Voltage Rating250 V
IP RatingIP67
SeriesSM
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Locking MechanismScrew Locking
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSM-5ES1N8A8005 SM5ES1N8A8005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$150.35$150.35
Need more?