Reference Only

1605653

Heavy Duty Power Connectors Male B16 16P IDC Numbered 17-32.

Manufacturer:

Mfr Part:
1605653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Accessory TypeContact Insert
Current Rating16 A
Number of Positions16 Position
Termination StyleQuick Connect
Voltage Rating400 V
Housing / Hood SizeB16
Contact PlatingSilver
Contact MaterialCopper
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
Contact GenderMale
Housing GenderMale
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_16-ESTQ-2,5-32 HCB16ESTQ2532

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.32$26.32
Need more?