Reference Only

1605617

Circular Metric Connectors SF-7ES1N8A8LDL.

Manufacturer:

Mfr Part:
1605617

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact, 3 Power + PE
Thread SizeM23
Termination StyleCrimp
CodingN Coded
Current Rating9 A, 30 A
Voltage Rating250 V, 630 V
IP RatingIP67
SeriesSF
PackagingBulk
Body StyleStraight
Contact GenderSocket (Female)
Housing MaterialCopper Zinc Alloy
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesSF-7ES1N8A8LDL SF7ES1N8A8LDL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.77$63.77
Need more?