Reference Only

1604531

Heavy Duty Power Connectors HC-B 24-TMB-100/ 01STM32G-STA.

Manufacturer:

Mfr Part:
1604531

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesADVANCE
ProductHoods
Accessory TypeHood
BoardlocksBayonet Locking
Housing / Hood SizeB24
Cable Entry AngleTop
Thread SizeM32
Housing MaterialAluminum
IP RatingIP65, IP67
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
For Use WithSize B24 Inserts
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_24-TMB-100/O1STM32G-STA HCB24TMB100O1STM32GSTA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.66$32.66
$28.69$286.90
Need more?
Contact Us