Reference Only

1604269

End of Life
Heavy Duty Power Connectors HC-B 6-TMB-100 /O1STM25S-STA

Manufacturer:

Mfr Part:
1604269

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesADVANCE
ProductHoods
BoardlocksBayonet Locking
Housing / Hood SizeB6
Cable Entry AngleSide
Thread SizeM25
Housing MaterialAluminum
IP RatingIP65, IP67
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B__6-TMB-100/O1STM25S-STA HCB6TMB100O1STM25SSTA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?