Reference Only

1604162

Heavy Duty Power Connectors HC-B 6-TMB-100/01STM 20G-EUA.

Manufacturer:

Mfr Part:
1604162

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesADVANCE
ProductHoods
Accessory TypeSleeve Housing
BoardlocksBayonet Locking
Housing / Hood SizeB6
Thread SizeM20
Housing MaterialAluminum
Maximum Operating Temperature+ 200 C
TradenameHEAVYCON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B__6-TMB-100/O1STM20G-EUA HCB6TMB100O1STM20GEUA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.12$41.12
$37.10$371.00
Need more?
Contact Us