Reference Only

1602180

Heavy Duty Power Connectors DC-B 6-IB-7X4-PCB90 SLDR CONN 90 6X4mm.

Manufacturer:

Mfr Part:
1602180

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesDC-B
ProductConnectors
Current Rating25 A
Number of Positions6 Position
Voltage Rating400 V
Contact PlatingSilver
Contact MaterialCopper
IP RatingIP20
Maximum Operating Temperature+ 100 C
TradenameDUPLICON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesDC-B_6-IB-7X4-PCB-_90 DCB6IB7X4PCB90

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.36$13.36
$10.80$108.00
Need more?
Contact Us