Reference Only

1601647

Circular Metric Connectors RC-17P1NC20000.

Manufacturer:

Mfr Part:
1601647

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM23
Termination StyleSolder-in
CodingN Coded
Current Rating8 A
SeriesRC
Accessory TypeContact Insert
Contact GenderPin (Male)
ProductAccessories
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesRC-17P1NC20000 RC17P1NC20000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.56$42.56
Need more?