Reference Only

1601193

Circular Metric Connectors RC-17P1N120000.

Manufacturer:

Mfr Part:
1601193

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM23
Termination StyleSolder
CodingN Coded
Current Rating8 A
Voltage Rating48 VAC, 74 VDC
SeriesRC
Accessory TypeContact Insert
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate (PBT)
ProductAccessories
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesRC-17P1N120000 RC17P1N120000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.82$19.82
Need more?