Reference Only

1600509

Circular Metric Connectors RC-16P1N120000.

Manufacturer:

Mfr Part:
1600509

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts16 Contact
Thread SizeM23
Termination StyleSolder
SeriesRC
Contact GenderPin (Male)
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRC-16P1N120000 RC16P1N120000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.27$19.27
Need more?