Reference Only

1599348

Circular Metric Connectors RC-12S1N8E0000.

Manufacturer:

Mfr Part:
1599348

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM23
Termination StyleCrimp
CodingN Coded
Current Rating8 A
Voltage Rating48 VAC, 74 VDC
ProductAccessories
TypeStraight
SeriesRC
Accessory TypeContact Insert
Contact GenderSocket (Female)
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRC-12S1N8E0000 RC12S1N8E0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.09$11.09
Need more?