Reference Only

1597867

Circular Metric Connectors RC-12P2N120000.

Manufacturer:

Mfr Part:
1597867

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM23
Termination StyleSolder
Current Rating8 A
Voltage Rating48 VAC, 74 VDC
ProductAccessories
TypeStraight
SeriesRC
Accessory TypeContact Insert
Contact GenderPin (Male)
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRC-12P2N120000 RC12P2N120000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.60$18.60
Need more?