Reference Only

1595791

Circular Metric Connectors RC-09S1N120000.

Manufacturer:

Mfr Part:
1595791

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact, 1 Power
Thread SizeM23
Termination StyleSolder
CodingN Coded
Current Rating20 A
Voltage Rating48 VAC, 74 VDC
ProductAccessories
TypeStraight
SeriesRC
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate (PBT)
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRC-09S1N120000 RC09S1N120000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.15$16.15
Need more?