Reference Only

1594013

Circular Metric Connectors RC-06S1N8A0000.

Manufacturer:

Mfr Part:
1594013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Thread SizeM23
Termination StyleCrimp
CodingN Coded
SeriesRC
Accessory TypeContact Insert
Contact GenderSocket (Female)
ProductAccessories
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesRC-06S1N8A0000 RC06S1N8A0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8547200000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.01$5.01
Need more?