Reference Only

1592618

Circular Metric Connectors RC-00000007100.

Manufacturer:

Mfr Part:
1592618

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM23
Termination StyleCrimp
IP RatingIP65
SeriesRC
Body StyleStraight
Contact GenderSocket (Female)
Housing MaterialCopper Zinc Alloy
Locking MechanismScrew Locking
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRC-00000007100 RC00000007100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.92$41.92
Need more?