Reference Only
1590387
Obsolete
Heavy Duty Power Connectors HC-26S1NRA80DU
Datasheet
1590387 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC | |
| Current Rating | 8 A | |
| Number of Positions | 26 | |
| Termination Style | Crimp | |
| Voltage Rating | 150 V | |
| Thread Size | M27 | |
| Housing Material | Copper Zinc Alloy | |
| IP Rating | IP67 | |
| Tradename | PLUSCON Circular | |
| Contact Gender | Socket | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-26S1NRA80DU HC26S1NRA80DU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?