Reference Only

1590382

Obsolete
Heavy Duty Power Connectors HC-26S1NRA4300

Manufacturer:

Mfr Part:
1590382

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC
Termination StyleCrimp
Thread SizeM27
TradenamePLUSCON Circular
Contact GenderSocket
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-26S1NRA4300 HC26S1NRA4300

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?