Reference Only
1590345
Heavy Duty Power Connectors HC-26S1N122300.
Datasheet
1590345 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC | |
| Product | Connectors | |
| Current Rating | 8 A | |
| Number of Positions | 26 Position | |
| Termination Style | Solder | |
| Voltage Rating | 150 V | |
| Thread Size | M27 | |
| Housing Material | Copper Zinc Alloy | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Tradename | PLUSCON Circular | |
| Contact Gender | Socket | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-26S1N122300 HC26S1N122300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $136.32 | $136.32 |
Need more?