Reference Only

1585757

Heavy Duty Power Connectors Turn 2.5 Crimp Fem CuNi 0.5mm, Uncoated.

Manufacturer:

Mfr Part:
1585757

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesCK
ProductContacts
Current Rating16 A
Termination StyleCrimp
Insert / Contact GenderSocket (Female)
Contact MaterialCopper Nickel
Wire Gauge Max20 AWG
TradenamePLUSCON
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesCK2,5-ED-0,5BU_CUNI CK25ED05BUCUNI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.37$459.25
Need more?