Reference Only

1585284

New Product
Power Supplies - DIN Rail Mount .

Manufacturer:

Mfr Part:
1585284

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power240 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 120 A
IndustryIndustrial
Length125 mm (4.921 in)
Width60 mm (2.362 in)
Height124 mm (4.882 in)
SeriesEssential Power
Dimensions125 mm x 60 mm x 124 mm
Isolation Voltage4 kVAC
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeDIN Rail Power Supplies
ProductPower Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.17$54.17
Need more?