Reference Only

1584703

Heavy Duty Power Connectors HC-BB10-I-CT-F.

Manufacturer:

Mfr Part:
1584703

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Accessory TypeContact Insert
Current Rating16 A
Number of Positions10 Position
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood SizeBB10
Housing MaterialPolycarbonate (PC)
Contact MaterialCopper
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
Contact GenderFemale
Housing GenderFemale
Minimum Operating Temperature- 40 C
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.63$21.63
Need more?