Reference Only

1584554

Heavy Duty Power Connectors HC-B 16-SD-MQT/FS-AL.

Manufacturer:

Mfr Part:
1584554

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCover
BoardlocksDouble Locking
Housing / Hood SizeB16
IP RatingIP66
TradenameHEAVYCON
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_16-SD-MQT/FS-AL HCB16SDMQTFSAL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.36$71.36
Need more?
Contact Us