Reference Only

1584538

Heavy Duty Power Connectors HC-B 24-SD-MLT/FS-AL.

Manufacturer:

Mfr Part:
1584538

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCover
BoardlocksSingle Locking
Housing / Hood SizeB24
IP RatingIP66
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_24-SD-MLT/FS-AL HCB24SDMLTFSAL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.34$48.34
$44.46$444.60
Need more?
Contact Us