Reference Only
1584246
New Product
Redundancy Modules .
Datasheet
1584246 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Redundancy Modules | |
| Output Current | 40 A | |
| Mounting Style | DIN Rail Mount | |
| Input Voltage | 12 VDC to 48 VDC | |
| Length | 126 mm | |
| Width | 40 mm | |
| Height | 124 mm | |
| Series | Essential | |
| Dimensions | 126 mm x 40 mm x 124 mm | |
| Isolation Voltage | 500 VAC | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Redundancy Modules | |
| Product | Redundancy Modules | |
| Subcategory | Redundancy Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.90 | $30.90 |
Need more?