Reference Only
1584240
Heavy Duty Power Connectors HC-D40-A-UT-PEL-M.
Datasheet
1584240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC-D | |
| Product | Inserts | |
| Accessory Type | Terminal Adapter | |
| Current Rating | 10 A | |
| Number of Positions | 40 Position | |
| Termination Style | Screw | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | D40 | |
| Insert / Contact Gender | Male | |
| Contact Material | Copper | |
| Tradename | HEAVYCON | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-D_40-A-UT-PEL-M HCD40AUTPELM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $176.04 | $176.04 |
Need more?