Reference Only

1582475

Circular Metric Connectors QPDW3PE1.5 6-10 M25 0,1 BKKTH.

Manufacturer:

Mfr Part:
1582475

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact + PE
Current Rating20 A
IP RatingIP66
SeriesM25
SubcategoryCircular Connectors
Part # AliasesQPDW3PE1,5_6-10_M25_0,1_BKKTH QPDW3PE15610M2501BKKTH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.16$27.16
$23.48$234.80
Need more?
Contact Us