Reference Only

1580719

New Product
HMI Displays & Panel PCs VL3 FPM 156.

Manufacturer:

Mfr Part:
1580719

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
TypeIndustrial Touch Monitor
Touchscreen TypeCapacitive
Display TypeTFT
Operating Supply Voltage24 VDC
Interface TypeHDMI, USB
Display Resolution - Pixels1920 x 1080
Diagonal15.6 in
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Dimensions398 mm x 263 mm x 52 mm
Product TypePanel PCs
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8528520000
TARIC8528521000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,293.47$1,293.47
Need more?