Reference Only

1580498

Heavy Duty Power Connectors HC-B 16-TMSO1 STM25G/M20G-EEE.

Manufacturer:

Mfr Part:
1580498

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesADVANCE
ProductHoods
Accessory TypeSleeve Housing
BoardlocksScrew Locking
Housing / Hood SizeB16
Cable Entry AngleTop
Thread SizeM25
Housing MaterialAluminum
IP RatingIP66, IP68, IP69K
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
For Use WithSize B16 Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_16-TMSO1STM25G/M20G-EEE HCB16TMSO1STM25GM20GEEE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.84$42.84
$38.65$386.50
Need more?
Contact Us