Reference Only

1580495

End of Life
Heavy Duty Power Connectors HC-B 16-TMSO1 STM32G/M20G-EEE

Manufacturer:

Mfr Part:
1580495

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesADVANCE
ProductHoods
Accessory TypeSleeve Housing
BoardlocksScrew Locking
Housing / Hood SizeB16
Thread SizeM32
Housing MaterialAluminum
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_16-TMSO1STM32G/M20G-EEE HCB16TMSO1STM32GM20GEEE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?