Reference Only

1575571

New Product
Circuit Breakers PTCB TM1 5A M1 NO P.

Manufacturer:

Mfr Part:
1575571

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating5 A
Voltage Rating AC10 VAC to 240 VAC
Voltage Rating DC10 VDC to 56 VDC
Number of Poles1 Pole
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
Height63.7 mm
Length52.3 mm
Mounting StylePluggable
SubcategoryCircuit Breakers
Width8.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.60$114.40
Need more?