Reference Only

1572896

Sensor Cables / Actuator Cables SAC-2P-M12MSB/ 12,0-910/M12FSB.

Manufacturer:

Mfr Part:
1572896

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count2 Position
Connector End BM12
Connector End B Pin Count2 Position
GenderMale / Female
CodingB Coded
Cable Length12 m (39.37 ft)
Jacket ColorViolet
Description/FunctionBus system cable, 4-position
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-2P-M12MSB/12,0-910/M12FSB SAC2PM12MSB120910M12FSB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.29$119.29
$109.71$1,097.10
Need more?
Contact Us