Reference Only

1572346

Circular Metric Connectors SACB-8/ 8-L- 1,0PUR M23FS BK.

Manufacturer:

Mfr Part:
1572346

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM23
SeriesSACB
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-8/_8-L-_1,0PUR_M23FS_BK SACB88L10PURM23FSBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$271.16$13,558.00
Need more?