Reference Only

1571226

New Product
Heavy Duty Power Connectors BPC 250 FT S 35-70 BK.

Manufacturer:

Mfr Part:
1571226

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
Current Rating250 A
Number of Positions1 Position
Termination StyleScrew Terminal
Voltage Rating1.5 kV
Housing MaterialPolyamide (PA)
Contact MaterialCopper
IP RatingIP65, IP67
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleThreaded
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.39$215.85
Need more?
Available Regional Inventory
15 available now at ttieurope.com