Reference Only

1569618

Circular Metric Connectors SACC-DSI-MSB-4CON L180 SCO.

Manufacturer:

Mfr Part:
1569618

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSolder
CodingB Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP65, IP67
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
Description/FunctionSensor/Actuator Flush Type Plug
GenderPlug
Housing MaterialBrass
Locking MechanismPush Twist
Mounting StyleRear Mount
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-DSI-MSB-4CON-L180_SCO SACCDSIMSB4CONL180SCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.06$341.20
Need more?