Reference Only
1567580
New Product
Circuit Breakers PTCB TM1 16A F2 NO P.
Datasheet
1567580 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Thermal Magnetic | |
| Current Rating | 16 A | |
| Voltage Rating AC | 10 VAC to 240 VAC | |
| Voltage Rating DC | 10 VDC to 56 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Height | 63.7 mm | |
| Length | 52.3 mm | |
| Mounting Style | Pluggable | |
| Subcategory | Circuit Breakers | |
| Width | 8.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.60 | $28.60 |
Need more?