Reference Only
1562144
New Product
Mounting Hardware OCS PANEL 1614 PC.
Datasheet
1562144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounting Panels | |
| Type | Mounting Panel | |
| Material | Polycarbonate (PC) | |
| Length | 323 mm | |
| Maximum Temperature | + 80 C | |
| Color | White | |
| Mounting Style | Screw Mount | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.18 | $114.18 |
Need more?