Reference Only

1562143

New Product
Mounting Hardware OCS PANEL 1412 PC.

Manufacturer:

Mfr Part:
1562143

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMounting Hardware
ProductAccessory
TypeMounting Panel
MaterialPolycarbonate (PC)
Length272 mm
Maximum Temperature+ 80 C
ColorWhite
Mounting StyleScrew Mount
Product TypeMounting Hardware
SubcategoryHardware
Width8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.90$97.90
Need more?